Cable Assembly Cat 6 4.27m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
Tripp Lite N201-014-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 14foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-014-GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.