Tripp Lite N201-020-GN technical specifications.
| Package/Case | Molded |
| Color | Green |
| Length | 20foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-020-GN to view detailed technical specifications.
No datasheet is available for this part.