Tripp Lite N201-050-GY technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 50foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N201-050-GY to view detailed technical specifications.
No datasheet is available for this part.