Tripp Lite N201-100-BL technical specifications.
| Color | Blue |
| Length | 100foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N201-100-BL to view detailed technical specifications.
No datasheet is available for this part.