Tripp Lite N202-175-BL technical specifications.
| Color | Blue |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N202-175-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.