Tripp Lite N204-003-BL-UP technical specifications.
| Color | Blue |
| Length | 3foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N204-003-BL-UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.