RJ-45 coupler, female-to-female, featuring 8/8 contacts and a straight body orientation. This single-port connector supports Cat 5 and Cat 5e network categories. It does not include integrated magnetics.
Tripp Lite N206-BC01-IND technical specifications.
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Body Orientation | Straight |
| Number of Ports | 1/1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N206-BC01-IND to view detailed technical specifications.
No datasheet is available for this part.