Tripp Lite N206-PC23-IND technical specifications.
| Cable Type | Cat 5/Cat 5e |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
Download the complete datasheet for Tripp Lite N206-PC23-IND to view detailed technical specifications.
No datasheet is available for this part.