Tripp Lite N223-01K-BL technical specifications.
| Type | Ethernet Cable |
| Size | 23AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Blue |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N223-01K-BL to view detailed technical specifications.
No datasheet is available for this part.