
Straight Cat6 coupler featuring an ABS exterior and interior housing in black. Designed for through-hole mounting, this connector operates within a temperature range of -10°C to 60°C. The coupler is lead-free, but not RoHS compliant.
Tripp Lite N235-001 technical specifications.
| Exterior Housing Material | ABS |
| Housing Color | Black |
| Interior Housing Material | ABS |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N235-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
