
Tripp Lite N250-012 technical specifications.
| Mount | Panel |
| Number of Ports | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N250-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
