
Tripp Lite N252-012 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Ports | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N252-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
