
Tripp Lite N252-048 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N252-048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
