
Tripp Lite N252-048-1U technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Ports | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N252-048-1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.