
Tripp Lite N254-024-SH technical specifications.
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 8 |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N254-024-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.