Tripp Lite N254-024-SH-D technical specifications.
| Type | RJ-45 Patch Panel |
| Gender | F |
| Number of Contacts | 192 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 192 |
| Number of Ports | 24 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N254-024-SH-D to view detailed technical specifications.
No datasheet is available for this part.