
Tripp Lite N261-014-AQ technical specifications.
| Color | Blue |
| Length | 14foot |
| Mount | Free Hanging |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N261-014-AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.