Cat 6a cable assembly featuring RJ-45 connectors on both ends. This 0.6m assembly utilizes 26 AWG wire for reliable data transmission. Designed with male-to-male (M-M) gender and Crimp-Crimp contact termination, it operates within a temperature range of -10°C to 50°C.
Tripp Lite N262-002-BK technical specifications.
| Cable Type | Cat 6a |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Contact Termination | Crimp-Crimp |
Download the complete datasheet for Tripp Lite N262-002-BK to view detailed technical specifications.
No datasheet is available for this part.