Tripp Lite N262-035-BL technical specifications.
| Cable Type | Cat 6a |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N262-035-BL to view detailed technical specifications.
No datasheet is available for this part.