Tripp Lite N262035BK technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for Tripp Lite N262035BK to view detailed technical specifications.
No datasheet is available for this part.