Tripp Lite N265-010 technical specifications.
| Color | Beige |
| Length | 10foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N265-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.