Tripp Lite N282-05M-BK technical specifications.
| Color | Black |
| Gender | Male to Male |
| Number of Positions | 38 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N282-05M-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.