
Tripp Lite N302-006 technical specifications.
| Package/Case | 125 |
| Connector Type A | ST |
| Connector Type B | ST |
| Connectors Color | Blue, Red, Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N302-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
