Cable Assembly Zipcord 18m ST to ST 2 to 2 POS M-M
Tripp Lite N302-18M technical specifications.
| Package/Case | 125 |
| Connectors Color | Blue, Red |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 59foot |
| Package Quantity | 1 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N302-18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.