Cable Assembly Duplex 9m SC to ST 2 to 2 POS M-M
Tripp Lite N304-09M technical specifications.
| Connector Type A | SC Duplex |
| Connectors Color | Black, Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N304-09M to view detailed technical specifications.
No datasheet is available for this part.