Tripp Lite N308-08M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type B | MT-RJ |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Mount | Cable |
| Number Of Connectors | 3 |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N308-08M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.