
Tripp Lite N320-02M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC, LC Duplex |
| Connector Type B | LC, LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Jacket Material | OFNR |
| Length | 6.56foot |
| Mode | Multimode |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N320-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
