Tripp Lite N320-02M-RD technical specifications.
| Package/Case | 125 |
| Color | Red |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 6.56foot |
| Mount | Cable |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Red |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N320-02M-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.