
Cable Assembly Duplex 2m ST to ST 2 to 2 POS M-M Carton
Tripp Lite N352-02M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connectors Color | Black |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N352-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.