Cable Assembly Duplex 5m SC to ST 2 to 2 POS M-M
Tripp Lite N354-05M technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connectors Color | Black, Blue |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | No |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N354-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.