Cable Assembly Duplex 1m LC to LC 2 to 2 POS M-M
Tripp Lite N370-01M-T technical specifications.
| Cable Type | Duplex |
| Gender | M-M |
| Connector Type B | LC |
| Connector Type A | LC |
| Jacket Color | Yellow |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N370-01M-T to view detailed technical specifications.
No datasheet is available for this part.