Cable Assembly Duplex 2m LC to ST 2 to 2 POS M-M
Tripp Lite N422-02M technical specifications.
| Color | Orange, Yellow |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Blue, Beige |
| Insulation Material | PVC |
| Length | 6.56foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N422-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.