
Tripp Lite N455-000 technical specifications.
| Color | Beige |
| Lead Free | Lead Free |
| Mode | Multimode |
| Mount | Panel, Snap in, Flanges |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N455-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.