Tripp Lite N455-000-PM technical specifications.
| Color | Beige |
| Mode | Multimode |
| Mount | Panel |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N455-000-PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.