
Tripp Lite N482-2M12-LC12 technical specifications.
| Color | Black |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Series | Network |
| Termination | MPO |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N482-2M12-LC12 to view detailed technical specifications.
No datasheet is available for this part.