Tripp Lite N490-016-STST technical specifications.
| Package/Case | 125 |
| Mount | Panel |
| Number of Positions | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Network |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N490-016-STST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.