Tripp Lite N506-03M technical specifications.
| Capacitance | 0.4F |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Black, Red |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | N506-03M |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N506-03M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.