Tripp Lite N518-20M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connectors Color | Black, Beige |
| Insulation Material | LSZH |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N518-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.