
Tripp Lite N520-35M technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White, Yellow |
| Insertion Loss | 0.2dB |
| Insulation Material | PVC |
| Length | 114.8foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.03inch |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N520-35M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.