
Cable Assembly Duplex 3m 2(SC) to 2(SC) 2 to 2 POS M-M
Tripp Lite N806-03M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | SC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| Number Of Connectors | 4 |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N806-03M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
