Tripp Lite N816-01M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | SC Duplex |
| Connectors Color | Black, Red |
| Insulation Material | PVC |
| Length | 3.28foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N816-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.