
Tripp Lite N820-01M-T technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | LSZH |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N820-01M-T to view detailed technical specifications.
No datasheet is available for this part.
