
Tripp Lite N820-03M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | White, Yellow, Beige |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Mount | Cable |
| Number Of Connectors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Buffered Fiber, Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N820-03M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
