Tripp Lite N820-05M-OM4 technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Blue |
| Insulation Material | LSZH |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N820-05M-OM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.