Tripp Lite N838-10M technical specifications.
| Package/Case | 125 |
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | LC Duplex |
| Connectors Color | Beige |
| Insulation Material | PVC |
| Mount | Cable |
| Wire/Cable Color | Blue |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N838-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.