Tripp Lite N844-01M-12-P technical specifications.
| Color | Blue |
| Connector Type A | MTP |
| Connector Type B | MTP |
| Connectors Color | Black, Blue |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Color | Blue |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite N844-01M-12-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.