Tripp Lite N844-02M-8LC-P technical specifications.
| Color | Blue |
| Connector Type A | LC Duplex |
| Connector Type B | MTP |
| Connectors Color | Black, Blue, Beige |
| Mount | Cable |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite N844-02M-8LC-P to view detailed technical specifications.
No datasheet is available for this part.