Tripp Lite N844-02M-8LC-PT technical specifications.
| Cable Type | Optical Cable |
| Gender | F-M |
| Connector Type B | 8(LC) |
| Connector Type A | MTP |
| Jacket Color | Aqua |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N844-02M-8LC-PT to view detailed technical specifications.
No datasheet is available for this part.