Tripp Lite N845-01M-8L-MG technical specifications.
| Cable Type | Patch Cord |
| Gender | F-F |
| Connector Type B | 4(LC) |
| Connector Type A | MTP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N845-01M-8L-MG to view detailed technical specifications.
No datasheet is available for this part.