Tripp Lite N858-38M-3X8-MG technical specifications.
| Cable Type | Duplex |
| Gender | F-F |
| Connector Type B | 3MTP Connector |
| Connector Type A | 3MTP Connector |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Tripp Lite N858-38M-3X8-MG to view detailed technical specifications.
No datasheet is available for this part.